Schneider Electric Fuse Switch Disconnector, 4 Pole, 630A Max Current
- RS Stock No.:
- 207-308
- Mfr. Part No.:
- 31135
- Brand:
- Schneider Electric
Price Each**
$2,435.99
(exc. GST)
$2,679.59
(inc. GST)
On back order for despatch 17/01/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $2,435.99 |
**price indicative
Related links
- Schneider Electric Fuse Switch Disconnector 630A Max Current
- Schneider Electric Fuse Switch Disconnector 630A Max Current, 630A...
- Schneider Electric Fuse Switch Disconnector 630A Max Current
- Schneider Electric Fuse Switch Disconnector 630A Max Current, 630A...
- Schneider Electric Switch Disconnector 630A Max Current
- Socomec Fuse Switch Disconnector 630A Max Current
- Eaton Fuse Switch Disconnector 630A Max Current
- Siemens Fuse Switch Disconnector 630A Max Current