Siemens Fuse Switch Disconnector, 3 Pole, 250A Max Current
- RS Stock No.:
- 143-438
- Mfr. Part No.:
- 3NP1143-1JC12
- Brand:
- Siemens
Subtotal (1 unit)**
$884.84
(exc. GST)
$973.32
(inc. GST)
On back order for despatch 27/04/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $884.84 |
**price indicative
- RS Stock No.:
- 143-438
- Mfr. Part No.:
- 3NP1143-1JC12
- Brand:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Number of Poles | 3 | |
Maximum Current | 250A | |
Select all | ||
---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Maximum Current 250A | ||
Related links
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m