Eaton Fuse Switch Disconnector, 4 Pole, 400A Max Current
- RS Stock No.:
- 121-267
- Mfr. Part No.:
- 161352 PIFT2H431C401CCA
- Brand:
- Eaton
Price Each**
$4,488.64
(exc. GST)
$4,937.50
(inc. GST)
On back order for despatch 21/02/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $4,488.64 |
**price indicative
- RS Stock No.:
- 121-267
- Mfr. Part No.:
- 161352 PIFT2H431C401CCA
- Brand:
- Eaton
Related links
- Eaton Fuse Switch Disconnector 400A Max Current
- Eaton Switch Disconnector 400A Max Current
- Siemens Fuse Switch Disconnector 400A Max Current
- ABB Fuse Switch Disconnector 400A Max Current
- Schneider Electric Fuse Switch Disconnector 400A Max Current, 400A...
- ABB Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- ABB Switch Disconnector 400A Max Current, 400A Fuse Current
- Socomec Fuse Switch Disconnector 400A Max Current