- RS Stock No.:
- 237-5258
- Brand:
- RS PRO
45 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$46.15
(exc. GST)
$50.77
(inc. GST)
Units | Per unit |
1 - 4 | $46.15 |
5 - 24 | $43.85 |
25 + | $41.65 |
- RS Stock No.:
- 237-5258
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO 5A Inline Fuse Holder
RS PRO is proud to introduce a high-quality Inline fuse holder. This fuse holder work in conjunction with a 5A fuse cartridge and together is designed to be a sacrificial component in electrical and electronic applications. The primary purpose of a fuse is to ultimately isolate circuitry or components from being damaged or destroyed in the event of an electrical surge.
Upon inspection the fuse holder has a 100 mm 1015 20 AWG wire leads on either side, nylon housing that interlocks and encapsulates a 5A fuse keeping it secure and protected from splashes and debris. The RS PRO fuse holder is versatile and commonly found in automotive, audio & video applications.
Upon inspection the fuse holder has a 100 mm 1015 20 AWG wire leads on either side, nylon housing that interlocks and encapsulates a 5A fuse keeping it secure and protected from splashes and debris. The RS PRO fuse holder is versatile and commonly found in automotive, audio & video applications.
Features and Benefits
- Robust and reliable
- Compact design
- Manufactured from high-quality materials
- Quick and easy to connect
- Accommodates 5 x 20 mm tube fuses
Specifications
- Inline fuse holder
- 5A, 250V
- Material: Nylon and Brass
- 142 mm 1015 20 AWG wire leads – Red
- Ambient Temp: -40 °C to +80° C
The RS Pro fuse holder is compatible 5X 20mm tube fuse. It has maximum current rating are 5 amperes at 250V. The wire is 1015 20AWG red , nominal OD is 2.5mm and lead pull test will withstand 10lb. It has ambient temperature is -40℃ to +80 ℃.
RS PRO Inline Fuse Holder Variant – Available Separately
Applications
- Power Applications
- Wiring looms
- Electronics
- Motorbikes
- Automotive
- Audio & Video
Note
Warning: If use above 32V, Power must be turn off when changing the fuse.
This product is in pack of 10.
Specifications
Attribute | Value |
---|---|
Fuse Holder Type | Inline |
Fuse Size | 5x20mm |
Current Rating | 5A |
Voltage Rating | 250V |
Lead Wire Length | 100mm |
Related links
- Fuse Clips
- RS PRO Cartridge Fuse Fuse Kit
- RS PRO 10A Inline Fuse Holder for 5x20mm Fuse, 250V
- Schurter CSO Silver Plated Copper Alloy PCB Mount Fuse Clip for 10...
- Eaton Panel Mount Fuse Clip for 6.35 x 55.7mm Fuse Clip Fuse
- Eaton Panel Mount Fuse Clip for 6.35 x 47.5mm Fuse Clip Fuse
- Eaton Panel Mount Fuse Clip for 6.35 x 61.8mm Fuse Clip Fuse
- Schurter OG Tin Plated Bronze PCB Mount Fuse Clip for 5 x 20mm...