- RS Stock No.:
- 182-1779
- Mfr. Part No.:
- 170H3030
- Brand:
- Eaton
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$481.74
(exc. GST)
$529.91
(inc. GST)
Units | Per unit |
1 + | $481.74 |
- RS Stock No.:
- 182-1779
- Mfr. Part No.:
- 170H3030
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Microswitch, high speed, 2 A, AC 250 V, Switch K1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Fuse Holder Accessory Type | Microswitch |
Series | Bussmann |
Related links
- Eaton 10A Inline Fuse Holder for 5 x 15mm Fuse, 32V dc
- Eaton Fuse Holder Back Stud
- Littelfuse Fuse Holder Water Proof Holder
- Eaton 20A Rail Mount Fuse Holder for A1 Fuse 690V ac
- Eaton 30A Panel Mount Fuse Holder for 6.3 x 32mm Fuse, 480V
- Eaton 10A Panel Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
- Eaton 100A Rail Mount Fuse Holder for 22 x 58mm Fuse 690V ac
- Eaton 30A Panel Mount Fuse Holder for 10 x 38mm Fuse, 600V ac