Littelfuse 111 Beryllium Copper Through-Hole Mount Fuse Clip for 5 x 20mm Cartridge Fuse

Unavailable
RS will no longer stock this product.
RS Stock No.:
894-9574
Mfr. Part No.:
01110506Z
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Fuse Size

5 x 20mm

Mounting Style

Through-Hole Mount

Fuse Type

Cartridge

Clip Material

Beryllium Copper

Width

6.9mm

Length

5.1mm

Height

7.1mm

For Use With

0.2 x 0.8 in Fuse

Current Rating

10A

Voltage Rating

250V ac/dc

Contact Plating

Tin

Series

111

COO (Country of Origin):
CN

Littelfuse Fuseholders and Clips - 5x20mm


Littelfuse fuseholders and clips offer a comprehensive solution to a variety of application requirements. Littelfuse clips allow fuses to be soldered and used in board mount technology. The clips allow standard fuse types to be used and interchanged easily.

The Caps for the fuseholders need to be ordered separately.



PCB Mounting


Voltage Rating 250V.