- RS Stock No.:
- 760-0363
- Mfr. Part No.:
- 3390
- Brand:
- Keithley
Discontinued product
- RS Stock No.:
- 760-0363
- Mfr. Part No.:
- 3390
- Brand:
- Keithley
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
Product Details
Keithley 3390 50MHz Arbitrary Waveform/Function Generator
The Keithley 3390 uses direct digital synthesis (DSS) techniques in generating highly stable and accurate waveforms that enable users to create almost any desired shape. The exceptional signal quality of the 3390 is a result of its high resolution, fast rise and fall times and deep memory. These attributes, together with competitive price, make the 3390 a solution of choice for applications which use the 50MHz bandwidth and below.
50MHz sine wave frequency
25MHz square wave frequency
Arbitrary waveform generator with 256k-point, 14 bit resolution
Built-in function generator capability includes sine square, triangle, noise and DC
Precision pulses and square waves with fast (5ns) rise/fall times
Built-in 10MHz external time base for multiple unit synchronisation
Built-in AM, PM, FSK, PWM modulation
Frequency sweep and burst capability
Waveform creation software KiWAVE included
LXI Class C compliance
25MHz square wave frequency
Arbitrary waveform generator with 256k-point, 14 bit resolution
Built-in function generator capability includes sine square, triangle, noise and DC
Precision pulses and square waves with fast (5ns) rise/fall times
Built-in 10MHz external time base for multiple unit synchronisation
Built-in AM, PM, FSK, PWM modulation
Frequency sweep and burst capability
Waveform creation software KiWAVE included
LXI Class C compliance
Supplied with
arbitrary waveform generator with power cord, universal serial bus (USB) cable, pattern generator cable, Ethernet crossover cable, CD-ROM containing user's manual
Specifications
Attribute | Value |
---|---|
Model Number | 3390 |
Digital Frequency | Yes |
Maximum Frequency Range Sinewave | 1µHz |
Minimum Frequency Range Sinewave | 50mHz |
Maximum Frequency Range Square Pulse and Arbitrary Waveform | 25MHz |
Minimum Frequency Range Square Pulse and Arbitrary Waveform | 1 μHz, 500 μHz |
Minimum Frequency Range Triangle/Saw | 1µHz |
Maximum Frequency Range Triangle/Saw | 200kHz |
Digital Amplitude and Offset | Yes |
Variable Sweep | Yes |
Internal and External Amplitude Modulation | Yes |
FM Modulation | Yes |
Minimum Operating Temperature | 0°C |
Frequency Range Square Pulse and Arbitrary Waveform | 1 μHz → 10 MHz, 1 μHz → 25 MHz, 500 μHz → 10 MHz |
Interface Type | GPIB, LAN, LXI-C, USB |
Dimensions | 107 x 224 x 380mm |
Output Impedance | 50Ω |
Length | 107mm |
Width | 225mm |
Input Impedance | 10 kΩ |
Output Amplitude | 10V Pk-Pk |
Maximum Operating Temperature | +50°C |
Height | 380mm |
Operating Temperature Range | 0 → +50 °C |
Weight | 4.1kg |