Festo FRL, 0.5 to 7 Bar Pressure Regulation, PE Filter - FRC-1/4-DB-7-5M-MINI-H
Optimise the performance of your pneumatic system with this Festo FRL. It consists of three devices – a filter, regulator and lubricator – that work together to ensure a smooth and uncontaminated supply to your air-controlled equipment. The unit's PE filter element has a filtration size of 5μm, which means it can pick up tiny dust particles and contaminants. It has a collection bowl that serves as a container for removed waste. An automatic drain mechanism empties the vessel to prevent blockages and ensure optimal performance.
Features & Benefits
• Metal bowl guard secures the bowl to the device to prevent accidental disconnection • Integrated pressure gauge for accurate pressure monitoring • Narrow width of 88mm for convenient installation in setups with limited space • Actuator knob with lock to control and secure input pressure • Wide operating pressure range of 1.5 to 10 bar for use in both light-duty and heavy-duty applications
Applications
• Aerospace industry • Measurement and instrumentation devices
How do I mount this FRL?
You can either mount this device directly onto your pneumatic device via through holes or with a mounting bracket.