Texas Instruments SN7497N, Multiplier, 16-Pin PDIP

This image is representative of the product range

Stock information currently inaccessible
RS Stock No.:
162-7026
Mfr. Part No.:
SN7497N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

74

Mounting Type

Through Hole

Pin Count

16

Package Type

PDIP

Dimensions

19.3 x 6.35 x 4.57mm

Length

19.3mm

Width

6.35mm

Height

4.57mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy