Cypress Semiconductor 4Mbit Serial-SPI FRAM Memory 8-Pin GQFN, CY15B104QN-20LPXI

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
194-8796
Mfr. Part No.:
CY15B104QN-20LPXI
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

4Mbit

Organisation

512K x 8 bit

Interface Type

Serial-SPI

Data Bus Width

8bit

Maximum Random Access Time

450 (Minimum)µs

Mounting Type

Surface Mount

Package Type

GQFN

Pin Count

8

Dimensions

3.28 x 3.33 x 0.5mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.8 V

Number of Bits per Word

8bit

Minimum Operating Temperature

-40 °C

Number of Words

512K

Low power, 4-Mbit nonvolatilememory employing an advanced ferroelectric process. A ferro-electric random access memory or F-RAM is nonvolatile and performs reads and writes similar to a RAM. It provides reliable data retention for 151 years while eliminating the complexities,overhead, and system-level reliability problems caused by serial flash, EEPROM, and other nonvolatile memories. No write delays are incurred. Data is written to the memory array immediately after each byte is successfully transferred to the device. The next bus cycle can commence without the need for data polling. In addition, the product offers substantial write endurance compared to other nonvolatile memories. Capable of supporting 1015 read/write cycles, or 1000 million times morewrite cycles than EEPROM. Ideal for nonvolatile memory applications, requiring frequent or rapid writes. Provides substantial benefits to users of serial EEPROM or flash as a hardware drop-in replacement. Uses the high-speed SPI bus, which enhances the high-speed write capability of F-RAM technology.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy