Infineon 64kbit Parallel FRAM Memory 28-Pin SOIC, FM16W08-SG

Bulk discount available

Subtotal (1 unit)*

$16.93

(exc. GST)

$18.62

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 6$16.93
7 - 13$16.51
14 +$16.26

*price indicative

Packaging Options:
RS Stock No.:
124-2979
Mfr. Part No.:
FM16W08-SG
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

64kbit

Organisation

8K x 8 bit

Interface Type

Parallel

Data Bus Width

8bit

Maximum Random Access Time

70ns

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

28

Dimensions

18.11 x 7.62 x 2.37mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Number of Words

8K

Number of Bits per Word

8bit

FRAM, Cypress Semiconductor


Ferroelectric Random Access Memory (F-RAM) is energy-efficient and it has the highest-reliability of the non-volatile RAMs for both serial and parallel interfaces. Parts with suffix A are designed for automotive applications and are AEC-Q100 qualified.

Nonvolatile Ferroelectric RAM Memory
Fast write speed
High endurance
Low power consumption

64-Kbit ferroelectric random access memory (F-RAM) logically organized as 8 K x 8
High-endurance 100 trillion (1014) read/writes
151-year data retention
NoDelay™ writes
Advanced high-reliability ferroelectric process
SRAM and EEPROM compatible
Industry-standard 8 K x 8 SRAM and EEPROM pinout
70-ns access time, 130-ns cycle time
Superior to battery-backed SRAM modules
No battery concerns
Monolithic reliability
True surface mount solution, no rework steps
Superior for moisture, shock, and vibration
Resistant to negative voltage undershoots
Low power consumption
Active current 12 mA (max)
Standby current 20 μA (typ)
Wide voltage operation: VDD = 2.7 V to 5.5 V
Industrial temperature: –40 °C to +85 °C
28-pin small outline integrated circuit (SOIC) package


FRAM (Ferroelectric RAM)


FRAM (Ferroelectric Random Access Memory) is a non-volatile memory that uses ferroelectric film as a capacitor for storing data. Possessing characteristics of both ROM and RAM devices, F-RAM features high-speed access, high endurance in write mode, low power consumption, non-volatility, and excellent tamper resistance. It is therefore ideal memory for use in smart cards which need high security and low power consumption, as well as cellular phones and other devices.