- RS Stock No.:
- 890-3219
- Mfr. Part No.:
- AW20-F02G-B
- Brand:
- SMC
4 In Global stock for delivery within 10 working day(s)
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$100.78
(exc. GST)
$110.86
(inc. GST)
Units | Per unit |
1 + | $100.78 |
- RS Stock No.:
- 890-3219
- Mfr. Part No.:
- AW20-F02G-B
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Modular Filter Regulator AW10-B - AW40-B
SMCs AW-B series of compact filter regulators combine a filter and regulator into one unit saving on space a piping. Part of SMCs modular air prep range the AW-B can be combined with other components such as a lubricator, soft start valve and mist separators of similar body size to meet the requirements of most air preparation systems. These filter regulators are available in a selection of body sizes from 10 to 40 with piping from G1/8 to G1/2 (also available as M5x0.8). Various options are available including normally open or normally closed autodrain function, round or square pressure gauges and panel mounting kits.
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/4 |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | AW |
Filtration Size | 5µm |
Pressure Gauge Port | G 1/8 |
Pressure Gauge Port Thread Size | 1/8 in |
Port Connection Thread Size | 1/4 in |
Maximum Ambient Operating Temperature | +60°C |
Minimum Process Operating Temperature | -5°C |
Proof Pressure | 1.5MPa |
Process Operating Temperature Range | -5 → +60°C |
Minimum Ambient Operating Temperature | -5°C |
Maximum Process Operating Temperature | +60°C |
Pressure Gauge Port Thread Standard | G |
Port Connection Thread Standard | G |
Bowl Material | Polycarbonate |
Ambient Operating Temperature Range | -5 → +60°C |
Related links
- SMC AW Filter Regulator G 1/4, Automatic
- SMC G 1/4 FRL, 5μm Filtration Size - With Pressure Gauge
- SMC AW Filter Regulator G 1/4, Auto
- SMC AW Filter Regulator G 1/8
- SMC AW-D Series Filter Regulator G 1/4, None
- SMC AW Filter Regulator G 3/8
- SMC G 1/4 Pneumatic Regulator - 0.05MPa to 0.85MPa 1MPa max. input
- SMC G 1/4 FRL 5μm Filtration Size - With Pressure Gauge