- RS Stock No.:
- 202-9852
- Mfr. Part No.:
- LFR-3/8-D-7-MIDI
- Brand:
- Festo
22 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$327.66
(exc. GST)
$360.43
(inc. GST)
Units | Per unit |
1 + | $327.66 |
- RS Stock No.:
- 202-9852
- Mfr. Part No.:
- LFR-3/8-D-7-MIDI
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Festo Filter Regulator, 40μm, G 3/8 - LFR-3/8-D-7-MIDI
Need to keep your air-driven devices supplied with air at the right pressure and free from contaminants or moisture that could damage them? This filter regulator from Festo will do the job. The regulator part controls the rate of the airflow, while the filter cleans the air by scrubbing out solid particles and separating out liquids. It's fitted with a pressure gauge for easy monitoring and a locking rotary knob so you can set the pressure. You can connect it with the G 3/8 port and use it at pressures of up to 7 bar.
• Durable metal bowl guard protects the filter element
• Manual condensate drain lets you release the condensed liquid when the system isn't running
• Manual condensate drain lets you release the condensed liquid when the system isn't running
Applications
• Air-driven devices such as cylinders or motors
• Regulators
• Lubricators
• Directional control valves
• Regulators
• Lubricators
• Directional control valves
Where would I install a filter regulator?
Install the filter regulator in the air line, upstream of the devices that you're driving with the air supply.
What size particles will this filter regulator trap?
This filter regulator will trap particles as small as 40μm, meaning anything that's visible to the naked eye.
Specifications
Attribute | Value |
---|---|
Port Connection | G 3/8 |
Maximum Operating Pressure | 7 bar |
Manufacturer Series | D |
Drain Type | Manual |
Filtration Size | 40µm |
Pressure Gauge Port | G 3/8 |
Pressure Gauge Port Thread Size | 3/8 in |
Port Connection Thread Size | 3/8 in |
Minimum Operating Pressure | 1bar |
Bowl Material | Polycarbonate |
Port Connection Thread Standard | G |
Related links
- Festo D Filter Regulator G 1/4, Manual
- Festo G 3/8 Pneumatic Regulator - 0.5bar to 7bar 162585
- Festo LFR Filter Regulator G 3/8, Manual
- Festo G 3/8 Pneumatic Regulator - 0.5bar to 7bar 194638
- Festo D Filter Regulator G 3/8, Automatic
- Festo D Filter Regulator G 1/4
- Festo D Filter Regulator G 3/4
- Festo D Filter Regulator G 1/2