- RS Stock No.:
- 202-9368
- Mfr. Part No.:
- FRC-1/8-D-7-5M-MICRO
- Brand:
- Festo
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 202-9368
- Mfr. Part No.:
- FRC-1/8-D-7-5M-MICRO
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo service unit FRC-1/8-D-7-5M-MICRO With threaded connection plate, with pressure gauge and manual condensate drain.
Size Maxi
Series D
Actuator lock Rotary knob with lock
Assembly position Vertical +/- 5°
Grade of filtration 40 μm
Series D
Actuator lock Rotary knob with lock
Assembly position Vertical +/- 5°
Grade of filtration 40 μm
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/8 |
Manufacturer Series | D |
Drain Type | Manual |
Filtration Size | 5µm |