- RS Stock No.:
- 196-9792
- Mfr. Part No.:
- B64G-NNK-AD3-RMN
- Brand:
- Norgren
3 In AU stock for next working day delivery
36 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$607.09
(exc. GST)
$667.80
(inc. GST)
Units | Per unit |
1 + | $607.09 |
- RS Stock No.:
- 196-9792
- Mfr. Part No.:
- B64G-NNK-AD3-RMN
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
IMI Norgren Filter Regulator, 40μm Filtration Size, 10 Bar Maximum Operating Pressure - B64G Series - B64G-NNK-AD3-RMN
Optimise the performance of your pneumatic system with this filter regulator from IMI Norgren. It comprises a filter and an air controller that work together to ensure that clean air at the right pressure is supplied to your air-controlled equipment, reducing downtime from contamination. The filter has a 40μm size, which means it can catch tiny dust particles for improved performance. This unit's automatic drain function prevents blowback from excess air supply to protect your pneumatic systems from damage.
Features & Benefits
• Wide operating temperature range of -20°C to +80°C for use in challenging environments
• Broad operating temperature range of 0.3 to 10 bar for versatile use
• Pressure gauge shows measurements in psi, Mpa and bar for easy reading in both metric and imperial formats
• Zinc body material for durability and resistance to corrosion
• Broad operating temperature range of 0.3 to 10 bar for versatile use
• Pressure gauge shows measurements in psi, Mpa and bar for easy reading in both metric and imperial formats
• Zinc body material for durability and resistance to corrosion
Applications
• Medical and dental equipment
• Water treatment plants
• Chemical laboratories
• Water treatment plants
• Chemical laboratories
How do I maintain this filter regulator?
For optimal performance, you should inspect this filter regulator unit frequently to ensure that there are no air leakages. Most often, leakage will be due to a perished seal or O-ring that can be easily replaced.
Specifications
Attribute | Value |
---|---|
Maximum Operating Pressure | 17 bar |
Manufacturer Series | B64G |
Drain Type | Automatic |
Filtration Size | 40µm |
Pressure Gauge Port | Rc 1/8 |
Pressure Gauge Port Thread Size | 1/8 in |
Port Connection Thread Size | 1/2 in |
Maximum Ambient Operating Temperature | +80°C |
Minimum Operating Pressure | 0.3bar |
Pressure Gauge Port Thread Standard | Rc |
Bowl Material | Aluminium |
Minimum Ambient Operating Temperature | -20°C |
Ambient Operating Temperature Range | -20 → +80°C |