- RS Stock No.:
- 703-0843
- Mfr. Part No.:
- LFXP2-5E-5TN144C
- Brand:
- Lattice Semiconductor
Discontinued product
- RS Stock No.:
- 703-0843
- Mfr. Part No.:
- LFXP2-5E-5TN144C
- Brand:
- Lattice Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Field Programmable Gate Arrays, Lattice Semiconductor
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.
Specifications
Attribute | Value |
---|---|
Family Name | XP2 |
Number of Logic Cells | 5000 |
Number of Logic Units | 5000 |
Dedicated DSP | Yes |
Number of Multipliers | 12 (18 x 18) |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 144 |
Number of RAM Bits | 10240bit |
Dimensions | 20 x 20 x 1.4mm |
Height | 1.4mm |
Length | 20mm |
Minimum Operating Temperature | 0 °C |
Minimum Operating Supply Voltage | 1.14 V |
Width | 20mm |
Maximum Operating Supply Voltage | 1.26 V |
Maximum Operating Temperature | +85 °C |