- RS Stock No.:
- 168-4223
- Mfr. Part No.:
- ICE40HX8K-CB132
- Brand:
- Lattice Semiconductor
Discontinued product
- RS Stock No.:
- 168-4223
- Mfr. Part No.:
- ICE40HX8K-CB132
- Brand:
- Lattice Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Field Programmable Gate Arrays, Lattice Semiconductor
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.
Specifications
Attribute | Value |
---|---|
Family Name | iCE40 HX |
Number of Logic Cells | 7680 |
Number of Logic Units | 960 |
Number of Registers | 7680 |
Mounting Type | Surface Mount |
Package Type | csBGA |
Pin Count | 132 |
Number of RAM Bits | 128kbit |
Dimensions | 8 x 8 x 1.1mm |
Height | 1.1mm |
Length | 8mm |
Maximum Operating Temperature | +85 °C |
Maximum Operating Supply Voltage | 1.26 V |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.14 V |
Width | 8mm |