Xilinx FPGA XC3S500E-4FTG256I, Spartan-3E 10476 Cells, 500000 Gates, 74752bit, 1164 Blocks, 256-Pin FTBGA
- RS Stock No.:
- 134-087
- Mfr. Part No.:
- XC3S500E-4FTG256I
- Brand:
- Xilinx
Discontinued product
- RS Stock No.:
- 134-087
- Mfr. Part No.:
- XC3S500E-4FTG256I
- Brand:
- Xilinx
Legislation and Compliance
Product Details
Field Programmable Gate Arrays, Spartan-3 I-Spec, Xilinx
Evaluation kits are available for assessing the Spartan-3 families:,Spartan-3A DSP starter platform (RS stock number: 697-3399),Spartan-3A evaluation kit (RS stock number: 697-2787),Spartan-3A platform evaluation kit (RS stock number: 697-3412),Spartan-3AN evaluation kit (RS stock number: 697-3406),Spartan-3E starter kit (RS stock number: 697-3428)
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.
Specifications
Attribute | Value |
---|---|
Family Name | Spartan-3E |
Number of Logic Gates | 500000 |
Number of Logic Cells | 10476 |
Number of Logic Units | 1164 |
Number of Registers | 9312 |
Number of Multipliers | 20 (18 x 18) |
Mounting Type | Surface Mount |
Package Type | FTBGA |
Pin Count | 256 |
Number of RAM Bits | 74752bit |
Dimensions | 17 x 17 x 1mm |
Height | 1mm |
Length | 17mm |
Minimum Operating Supply Voltage | 1.14 V |
Width | 17mm |
Maximum Operating Supply Voltage | 1.26 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +100 °C |