- RS Stock No.:
- 738-8846
- Mfr. Part No.:
- FH12-24S-0.5SV(55)
- Brand:
- Hirose
Available for back order.
Added
Price (ex. GST) Each (In a Pack of 5)
$3.314
(exc. GST)
$3.645
(inc. GST)
Units | Per unit | Per Pack* |
5 - 245 | $3.314 | $16.57 |
250 - 495 | $3.258 | $16.29 |
500 + | $3.186 | $15.93 |
*price indicative |
- RS Stock No.:
- 738-8846
- Mfr. Part No.:
- FH12-24S-0.5SV(55)
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose FH12 Series 0.5 mm FPC/FFC Connectors
FH12 series ZIF (zero insertion force) FPC/FFC connectors with a 0.5mm pitch. These FPC connectors feature a one-touch rotating ZIF actuator for easy operation. Once fully closed the actuator produces a tactile click to confirm that mating is complete. FH12 series FPC/FFC connectors with their one-touch ZIF rotating actuator occupy less space on the PCB than versions with slide locking mechanisms enabling high density mounting. These FH12 series FPC/FFC connectors are available with a bottom contact configuration (FH12) or a top contact configuration (FH12A).
Features and Benefits
One-touch rotating ZIF actuator
Tactile click to confirm mating
PCB space saving design
Supports high density mounting
Top and bottom mounting contact configurations
Tactile click to confirm mating
PCB space saving design
Supports high density mounting
Top and bottom mounting contact configurations
Applications
Suitable for use in a broad range of applications such as mobile phones, GPS, notebook PCs, data terminals, LCD TVs, digital and video cameras and other small hand held devices that connect to an LCD
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
0.5mm FPC/FFC - Hirose
Specifications
Attribute | Value |
---|---|
Number of Contacts | 24 |
Contact Material | Phosphor Bronze |
Pitch | 0.5mm |
Mounting Type | Surface Mount |
Gender | Female |
Termination Type | ZIF Vertical Contact |
Body Orientation | Straight |
Current Rating | 500mA |
Voltage Rating | 50 V ac |
Series | FH12 |
Number of Rows | 1 |
Termination Method | Solder |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Housing Material | PPS·Polyamide |
Minimum Operating Temperature | -40°C |
Related links
- Insertion & Extraction Tools
- Hand Saws
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Hirose ZIF Top Contact
- Hirose 12 0.5mm Pitch 33 Way Horizontal Female FPC Connector, ZIF...
- Hirose ZIF Bottom Contact
- Hirose 12 0.5mm Pitch 45 Way Horizontal Female FPC Connector, ZIF...