- RS Stock No.:
- 732-0257
- Mfr. Part No.:
- FA5S040HP1
- Brand:
- JAE
Discontinued product
- RS Stock No.:
- 732-0257
- Mfr. Part No.:
- FA5S040HP1
- Brand:
- JAE
Technical data sheets
Legislation and Compliance
Product Details
FA5 Series FPC to Board Connectors
These FA5 connectors are of the Standard mounting type.
The applicable FPC/FFC size for these FA5 connectors is 0.5mm pitch and 0.3 (+0.05 -0.05) mm thick including lining.
The applicable FPC/FFC size for these FA5 connectors is 0.5mm pitch and 0.3 (+0.05 -0.05) mm thick including lining.
JAE FA5 Series
The JAE FA5 series of connectors are a low profile design for FPC to Board applications and includes an actuator for clamping and ease of handling.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 40 |
Contact Material | Copper Alloy |
Pitch | 0.5mm |
Mounting Type | Surface Mount |
Gender | Female |
Termination Type | ZIF Bottom Contact |
Body Orientation | Right Angle |
Locking Mechanism | Yes |
Current Rating | 800mA |
Voltage Rating | 250 V ac |
Series | FA5 |
Number of Rows | 1 |
Contact Plating | Tin |
Termination Method | Solder |
Housing Material | Liquid Crystal Polymer |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |