- RS Stock No.:
- 688-3233
- Mfr. Part No.:
- 52045-1645
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 688-3233
- Mfr. Part No.:
- 52045-1645
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
FFC/FPC Connectors, 52045 Series
Direct Wire to Board connector for FFC with Non-ZIF.
1.25mm FFC
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Contact Material | Phosphor Bronze |
Pitch | 1.25mm |
Mounting Type | Through Hole |
Gender | Female |
Termination Type | Vertical Contact |
Body Orientation | Straight |
Current Rating | 1A |
Voltage Rating | 200 V |
Series | Easy-On |
Series Number | 52045 |
Number of Rows | 1 |
Termination Method | Solder |
Contact Plating | Tin |
Minimum Operating Temperature | -40°C |
Housing Material | PET |
Maximum Operating Temperature | +85°C |