Amphenol Communications Solutions 1mm Pitch 20 Way Straight Female FPC Connector, ZIF Vertical Contact
- RS Stock No.:
- 673-4853
- Mfr. Part No.:
- 62674-201121ALF
- Brand:
- Amphenol Communications Solutions
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Pack of 10)
$0.965
(exc. GST)
$1.061
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $0.965 | $9.65 |
*price indicative |
- RS Stock No.:
- 673-4853
- Mfr. Part No.:
- 62674-201121ALF
- Brand:
- Amphenol Communications Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SFV-S Series
Suitable applications include medical, car multimedia devices and mobile devices.
Economical vertical ZIF flex cable connector
Traditional sliding actuator secures cable
Traditional sliding actuator secures cable
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
0.5mm FPC - FCI
Specifications
Attribute | Value |
---|---|
Number of Contacts | 20 |
Contact Material | Phosphor Bronze |
Pitch | 1mm |
Mounting Type | Surface Mount |
Gender | Female |
Termination Type | ZIF Vertical Contact |
Body Orientation | Straight |
Current Rating | 500mA |
Voltage Rating | 50 V ac/dc |
Number of Rows | 1 |
Contact Plating | Gold |
Termination Method | Solder |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |
Housing Material | Polymer |
Related links
- Wurth Elektronik, WR-FPC 0.5mm Pitch 2 Way Horizontal FPC Connector
- Amphenol Communications Solutions 1mm Pitch 20 Way Right Angle...
- Wurth Elektronik 687 1 Pitch 4 Way Horizontal FPC Connector
- Wurth Elektronik, WR-FPC 1mm Pitch 2 Way Horizontal FPC Connector
- Wurth Elektronik ZIF
- Wurth Elektronik 687 0.5 Pitch 24 Way Vertical FPC Connector
- Wurth Elektronik 686 0.5 Pitch 45 Way Horizontal FPC Connector
- Wurth Elektronik 687 0.5 Pitch 22 Way Horizontal FPC Connector