- RS Stock No.:
- 673-4850
- Mfr. Part No.:
- 62674-161121ALF
- Brand:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 673-4850
- Mfr. Part No.:
- 62674-161121ALF
- Brand:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SFV-S Series
Suitable applications include medical, car multimedia devices and mobile devices.
Economical vertical ZIF flex cable connector
Traditional sliding actuator secures cable
Traditional sliding actuator secures cable
0.5mm FPC - FCI
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Contact Material | Phosphor Bronze |
Pitch | 0.5mm |
Mounting Type | Surface Mount |
Gender | Female |
Termination Type | ZIF Vertical Contact |
Body Orientation | Straight |
Current Rating | 500mA |
Voltage Rating | 50 V ac/dc |
Number of Rows | 1 |
Termination Method | Solder |
Contact Plating | Gold |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Housing Material | Polymer |