- RS Stock No.:
- 638-6473
- Mfr. Part No.:
- 09FE-BT-VK-N
- Brand:
- JST
Discontinued product
- RS Stock No.:
- 638-6473
- Mfr. Part No.:
- 09FE-BT-VK-N
- Brand:
- JST
Technical data sheets
Legislation and Compliance
Product Details
1.25mm FFC Connectors, JST FE Series
A range of compact 1.25mm pitch FFC (flexible flat cable) connectors from JST. The FE series ensures easy, secure cable connection with smooth insertion and reliable contact performance. The connectors are available with from 4 to 40 ways, in both straight (top-entry) and right-angle (side-entry) styles.
• Voltage rating: 100V ac/dc
• Current rating: 1A
• Initial contact resistance: < 20mΩ
• Low insertion force and high contact pressure
• Snap-in connections
• UL Recognized E60389
• CSA Certified LR20812
• RoHS Compliant
• Current rating: 1A
• Initial contact resistance: < 20mΩ
• Low insertion force and high contact pressure
• Snap-in connections
• UL Recognized E60389
• CSA Certified LR20812
• RoHS Compliant
1.25mm FFC
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Contact Material | Copper Alloy |
Pitch | 1.25mm |
Mounting Type | Through Hole |
Gender | Female |
Body Orientation | Straight |
Current Rating | 1A |
Voltage Rating | 200 V ac/dc |
Number of Rows | 2 |
Termination Method | Solder |
Contact Plating | Lead, Tin |
Housing Material | PBT |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |