- RS Stock No.:
- 175-7141
- Mfr. Part No.:
- 54550-0571-TR750
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 175-7141
- Mfr. Part No.:
- 54550-0571-TR750
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Molex Surface Mount FPC connector
The Molex 54550 series, 0.50mm pitch, right-angled easy-on FPC connector has SMT termination method and is a surface mount device. It has 5 ways and a single row. The contact is made of phosphor bronze with tin, gold plating. This connector has an electrical rating of 50VAC/DC and 500mA.
Features and Benefits
Insertion force is ZIF
Mated height is 1.20mm
Operating temperature ranges between -40°C and 85°C
Slider actuator type
Top contact style
Mated height is 1.20mm
Operating temperature ranges between -40°C and 85°C
Slider actuator type
Top contact style
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
CSA LR19980
UL E29179
BS EN 61340-5-1:2007
CSA LR19980
UL E29179
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Contact Material | Phosphor Bronze |
Pitch | 0.5mm |
Mounting Type | Surface Mount |
Termination Type | Top Contact |
Contact Position | Top |
Body Orientation | Right Angle |
Insertion Force | ZIF |
Current Rating | 500mA |
Voltage Rating | 50 V |
Series Number | 54550 |
Number of Rows | 1 |
Contact Plating | Tin |
Termination Method | SMT |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |