Services
Ideas & Advice
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
PCB Connectors & Wire Housings
FPC Connectors
JST 1mm Pitch 6 Way Straight Female FPC Connector, Top Entry
RS Stock No.:
166-7199
Mfr. Part No.:
06FMN-BTK-A (LF)(SN)
Brand:
JST
This image is representative of the product range
View all FPC Connectors
Discontinued product
RS Stock No.:
166-7199
Mfr. Part No.:
06FMN-BTK-A (LF)(SN)
Brand:
JST
Technical data sheets
Legislation and Compliance
Product Details
Specifications
FMN Range Connectors Data Sheet
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
Top Entry FFC Connectors - JST FMN Series
FMN Series of PCB connectors suitable for accepting FFC cable on a 1mm pitch. Circuits are staggered on a 1mm pitch with 2mm between each row. Recommended PCB hole dia 0.75mm.
Note
For FCC Cable assemblies see stock number
352-3342
typical.
Approvals
UL (E60389); CSA (LR20812)
1.0mm FFC
Attribute
Value
Number of Contacts
6
Contact Material
Phosphor Bronze
Pitch
1mm
Mounting Type
Through Hole
Gender
Female
Termination Type
Top Entry
Body Orientation
Straight
Current Rating
500mA
Voltage Rating
50 V dc
Number of Rows
1
Contact Plating
Tin over Copper
Termination Method
Solder
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Housing Material
PBT