- RS Stock No.:
- 162-2278
- Mfr. Part No.:
- 68612414422
- Brand:
- Wurth Elektronik
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$3.16
(exc. GST)
$3.48
(inc. GST)
Units | Per unit |
1 - 9 | $3.16 |
10 - 24 | $3.09 |
25 - 49 | $3.02 |
50 - 99 | $2.95 |
100 + | $2.88 |
- RS Stock No.:
- 162-2278
- Mfr. Part No.:
- 68612414422
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
The solder profile must comply with the WE technical soldering specification, otherwise this will void the warranty Other soldering methods are not verified and have to be validated by the customer at his own risk Cleaning and Washing:Parts are not constructed for washing, so washing can cause malfunction afterwards. Cleaning agent that are used to clean the customer applications might damage or change the characteristics of the component, body, pins and termination Please do not submerse our washable products into water or cleaning agents or put them in locations exposed to water completely When cleaning by hand (brushing), please do not use excessive force on our connectors to avoid malfunction afterwards, because customer could deform function relevant areas We recommended a solution without organic acid (preserve the plating against corrosion) volatile, without residues and compatible with the plastic Storage Conditions
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 24 |
Contact Material | Phosphor Bronze |
Pitch | 1mm |
Mounting Type | Surface Mount |
Gender | Male |
Contact Position | Top |
Termination Type | ZIF Top Contact |
Body Orientation | Horizontal |
Insertion Force | ZIF |
Current Rating | 1A |
Voltage Rating | 500 V ac |
Series | WR-FPC |
Series Number | 686 |
Number of Rows | 1 |
Contact Plating | Tin over Nickel |
Termination Method | SMT |
Maximum Operating Temperature | +85°C |
Housing Material | PPS |
Minimum Operating Temperature | -25°C |
Related links
- Wurth Elektronik, WR-FPC 0.5mm Pitch 2 Way Horizontal FPC Connector
- Wurth Elektronik 686 1mm Pitch 4 Way Horizontal Male FPC...
- Wurth Elektronik 687 1 Pitch 4 Way Horizontal FPC Connector
- Wurth Elektronik, WR-FPC 1mm Pitch 2 Way Horizontal FPC Connector
- Wurth Elektronik 686 1mm Pitch 15 Way Horizontal Male FPC...
- Omron XF3M 0.5mm Pitch 24 Way Horizontal Male FPC Connector, Top Contact
- Wurth Elektronik 686 1mm Pitch 5 Way Vertical Male FPC Connector,...
- Wurth Elektronik 687 0.5mm Pitch 24 Way Horizontal Male FPC...