- RS Stock No.:
- 162-0925
- Mfr. Part No.:
- BM23PF0.8-20DS-0.35V(895)
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 162-0925
- Mfr. Part No.:
- BM23PF0.8-20DS-0.35V(895)
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
Product Details
0.35mm pitch, 0.8mm height, Board to Board or Board to FPC Connectors with Rated Current Up to 5A
Rated current 5A
Highly reliable contact design
Good mating operation
Supports USB3.1 Gen.2 (10Gbps) transmission
Highly reliable contact design
Good mating operation
Supports USB3.1 Gen.2 (10Gbps) transmission
Specifications
Attribute | Value |
---|---|
Number of Contacts | 20 |
Contact Material | Phosphor Bronze |
Pitch | 0.35mm |
Mounting Type | Surface Mount |
Gender | Female |
Contact Position | Top |
Termination Type | Vertical Contact |
Body Orientation | Straight |
Locking Mechanism | Yes |
Current Rating | 0.3 A, 5 A |
Voltage Rating | 30 V ac/dc |
Series | BM23PF |
Series Number | 23 |
Number of Rows | 2 |
Termination Method | SMT |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |
Housing Material | Liquid Crystal Polymer |