- RS Stock No.:
- 162-0850
- Mfr. Part No.:
- DF52-2832PCF
- Brand:
- Hirose
On back order for despatch 28/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 40000)
$0.031
(exc. GST)
$0.034
(inc. GST)
Units | Per unit | Per Reel* |
40000 - 160000 | $0.031 | $1,240.00 |
200000 + | $0.028 | $1,120.00 |
*price indicative |
- RS Stock No.:
- 162-0850
- Mfr. Part No.:
- DF52-2832PCF
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
Product Details
0.8 mm pitch, Small & Robust Wire to Board Connector
0.8 mm pitch, 1.75 mm height 4.1 mm depth small connector
Rated up to 2.5 Amps MAX with AWG#28, 2 pos.
Robust design is tolerant of cable wiring.
High contact lance strength
Box shape crimp contact prevents deformation
Supports cables with jacket O/D 0.5 to 0.6 mm, AWG#32 to 28
Halogen-free product
Plugs available in straight and receptacles available in right angle.
Rated up to 2.5 Amps MAX with AWG#28, 2 pos.
Robust design is tolerant of cable wiring.
High contact lance strength
Box shape crimp contact prevents deformation
Supports cables with jacket O/D 0.5 to 0.6 mm, AWG#32 to 28
Halogen-free product
Plugs available in straight and receptacles available in right angle.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Material | Copper Alloy |
Pitch | 0.8mm |
Mounting Type | Cable Mount |
Gender | Male |
Current Rating | 2.5A |
Voltage Rating | 100 V ac/dc |
Series | DF52 |
Series Number | 52 |
Termination Method | Crimp |
Contact Plating | Tin |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Housing Material | Polyamide |
Related links
- Hirose 52 0.8mm Pitch 16 Way Right Angle Female FPC Connector
- Hirose 52 0.8mm Pitch 16 Way Straight Male FPC Connector, Vertical Contact
- Hirose 52 0.8mm Pitch 10 Way Right Angle Female FPC Connector
- Hirose 52 0.8mm Pitch 8 Way Straight Male FPC Connector, Vertical Contact
- Hirose 52 0.8mm Pitch 8 Way Right Angle Female FPC Connector
- Hirose 52 0.8mm Pitch 4 Way Straight Male FPC Connector, Vertical Contact
- Hirose 52 0.8mm Pitch 2 Way Straight Male FPC Connector, Vertical Contact
- Hirose 52 0.8mm Pitch 4 Way Right Angle Female FPC Connector