- RS Stock No.:
- 142-4119
- Mfr. Part No.:
- 687112183622
- Brand:
- Wurth Elektronik
On back order for despatch 17/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$3.02
(exc. GST)
$3.32
(inc. GST)
Units | Per unit |
1 - 999 | $3.02 |
1000 - 1999 | $2.95 |
2000 + | $2.91 |
- RS Stock No.:
- 142-4119
- Mfr. Part No.:
- 687112183622
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth WR-FPC Series 0.5mm Low Profile ZIF FPC Connectors
WR-FPC series 0.5 mm ZIF (Zero Insertion Force) FPC connectors with a low profile, space saving design and a height of just 1.2 mm. These WR-FPC series ZIF connectors feature a rotating flip lock actuator that allows easy insertion of the FPC. The actuator is fully rotated to open, the FPC inserted and the actuator is then rotated back to lock the FPC in place. This flip lock actuator provides added retention to the FPC resulting in a reliable electrical and mechanical connection. Brass solder tabs on either side of the connector help to secure the connector to the PCB. These WR-FPC 1.00mm FPC connectors are available with either top or bottom contacts for design flexibility
Features and Benefits
• Low profile design ideal for use in high density applications
• Flip lock actuator for easy FPC insertion and high retention force
• Solder tabs for secure retention on PCB
• Top and bottom contact styles available for design flexibility
• Flip lock actuator for easy FPC insertion and high retention force
• Solder tabs for secure retention on PCB
• Top and bottom contact styles available for design flexibility
Product Application Information
FPC connectors are ideal for use in miniaturized high density applications including displays, touch panels and screens. Other industries include consumer electronics (personal computers, tablets, mobile phones and cameras) and in business, industrial and medical equipment.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Wurth 0.5mm FPC Connectors and Jumper Cables
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Contact Material | Phosphor Bronze |
Pitch | 0.5mm |
Mounting Type | Surface Mount |
Gender | Female |
Termination Type | Top Contact |
Body Orientation | Horizontal |
Current Rating | 400mA |
Voltage Rating | 50 V ac |
Series | WR-FPC |
Number of Rows | 1 |
Termination Method | SMT |
Contact Plating | Tin over Nickel |
Maximum Operating Temperature | +85°C |
Housing Material | Liquid Crystal Polymer |
Minimum Operating Temperature | -25°C |
Related links
- Wurth Elektronik, 687 0.5mm Pitch 12 Way Straight FPC Connector
- Hirose 19 0.5mm Pitch 12 Way Horizontal Female FPC Connector, ZIF...
- Panasonic, Y5B 0.5mm Pitch 12 Way Right Angle Female FPC Connector
- Wurth Elektronik ZIF Bottom Contact
- Wurth Elektronik Bottom Contact
- Wurth Elektronik 687 0.5mm Pitch 12 Way Horizontal Male FPC...
- Molex 52745 0.5mm Pitch 12 Way Right Angle Female FPC Connector, Solder
- Molex 52746 0.5mm Pitch 12 Way Right Angle Female FPC Connector,...