- RS Stock No.:
- 122-3111
- Mfr. Part No.:
- 30FLZT-SM1-TF
- Brand:
- JST
Discontinued product
- RS Stock No.:
- 122-3111
- Mfr. Part No.:
- 30FLZT-SM1-TF
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
JST 0.5 mm FLZT Series FPC Connectors
FLZ series FPC 0.5 mm pitch connectors with staggered solder tails. These FLZ series 0.5 mm FPC connectors feature a zero insertion force (ZIF) mechanism which increases resistance to wear and extends the connector life. The connector housings are made from heat resistant thermoplastic making the connector SMT reflow solder compatible. These FLZ 0.5 mm FPC connectors are available with either normal or reverse configurations for design flexibility. Connectors with a normal configuration accept FPC with the mating surfaces facing upwards. Connectors with a reverse configuration accept FPC with the mating surfaces facing downwards.
Features and Benefits
Zero insertion force mechanism for increased wear resistance
Reflow solder compatible heat resistant thermoplastic housings
Staggered solder tails
Available in normal and reverse configurations for design flexibility
Reflow solder compatible heat resistant thermoplastic housings
Staggered solder tails
Available in normal and reverse configurations for design flexibility
0.5mm FFC/FPC Connectors, JST
Specifications
Attribute | Value |
---|---|
Number of Contacts | 30 |
Contact Material | Phosphor Bronze |
Pitch | 0.5mm |
Mounting Type | Surface Mount |
Gender | Female |
Termination Type | ZIF Bottom Contact |
Body Orientation | Straight |
Current Rating | 500mA |
Voltage Rating | 50 V ac/dc |
Series | FLZT |
Number of Rows | 1 |
Contact Plating | Tin |
Termination Method | Solder |
Minimum Operating Temperature | -25°C |
Housing Material | PPS |
Maximum Operating Temperature | +85°C |