JST V5.5 Yellow Insulated Quick Disconnect Crimp Terminal, Crimp, 5 mm Tab Size 12 AWG to 10 AWG
- RS Stock No.:
- 602-8458
- Mfr. Part No.:
- V5.5-5A
- Brand:
- JST
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 100 units)*
$58.56
(exc. GST)
$64.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | $58.56 | $0.586 |
| 10 - 24 | $56.53 | $0.565 |
| 25 - 99 | $53.87 | $0.539 |
| 100 + | $52.70 | $0.527 |
*price indicative
- RS Stock No.:
- 602-8458
- Mfr. Part No.:
- V5.5-5A
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Termination Type | Crimp | |
| Tab Size | 5 mm | |
| Tab Width | 9.5mm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 12 AWG | |
| Maximum Wire Size AWG | 10 AWG | |
| Colour | Yellow | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Insulation Material | Vinyl | |
| Overall Length | 26.2mm | |
| Series | V5.5 | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Quick Disconnect Crimp Terminal | ||
Termination Type Crimp | ||
Tab Size 5 mm | ||
Tab Width 9.5mm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 12 AWG | ||
Maximum Wire Size AWG 10 AWG | ||
Colour Yellow | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
Insulation Material Vinyl | ||
Overall Length 26.2mm | ||
Series V5.5 | ||
Non Compliant
- COO (Country of Origin):
- JP
JST Insulated Spade Tongue Crimp Terminals
A range of insulated spade tongue crimp terminals from JST made from tin-plated oxygen free copper.
JST part numbers Vxxx are straight-entry terminals with brazed seams
JST part numbers FVWSxxx are flared-entry terminals with butted seams
• Vinyl insulation
• Straight or Flared entry types available
• UL Listed E42024
• CSA Certified LR20812
• RoHS Compliant
