Extech 475040-NIST Force Gauge, Range: 49N, Resolution: 0.01 N

Unavailable
RS will no longer stock this product.
RS Stock No.:
288-0214
Mfr. Part No.:
475040-NIST
Brand:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Range

49N

Best Accuracy

±0.4 %

Measurement Units

g, N, oz

Resolution

0.01 N

COO (Country of Origin):
TW
The FLIR Digital Force Gauge is a versatile tool designed for push/pull measurements in kg, lbs, oz, and Newton units. With exclusive load cell measurement transducer and peak hold feature, this gauge offers accurate readings and advanced functionality. Perfect for a wide range of applications in industries such as electronics, automotive, and machinery, this gauge is a reliable choice for professionals seeking precision and efficiency in their measurements.

5 digit LCD display with reversible feature for optimal viewing angle
Overrange, low battery, and advanced function indication for user convenience
Zero Adjust push button and Peak Hold switch for easy operation
Selectable fast/slow response mode for customization