Better World
Schneider Electric Momentary Foot Switch - Plastic Case Material, 2NC+NO, 3 A Contact Current, 240V Contact Voltage
- RS Stock No.:
- 212-4865
- Mfr. Part No.:
- XPEA111
- Brand:
- Schneider Electric
On back order for despatch 02/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$256.82
(exc. GST)
$282.50
(inc. GST)
Units | Per unit |
1 + | $256.82 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 212-4865
- Mfr. Part No.:
- XPEA111
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MA
Product Details
The Schneider Electric XPEA111 is a single foot switch of black plastic material without cover 2 NC + 2 NO Contacts type.
IP degree of protection IP43
Specifications
Attribute | Value |
---|---|
Contact Configuration | 2NC+NO |
Foot Switch Type | Momentary Foot Switch |
Series | XPEA |
Switch Operation | Momentary |
Case Material | Plastic |
Contact Voltage Rating AC | 240V |
Contact Voltage Rating DC | 250V |
Contact Current Rating | 3 A |
IP Rating | IP43 |
Guard Cover | No |
Better World Verification | Green Premium |
Better World Product | Yes |
Number of Pedals | 1 |
Related links
- Foot Switch Contact Block for Foot Switch
- RS PRO Foot Switch Bellows for Foot Switch
- Foot Switch Guard Cover for FS-81 Series Foot Switches
- RS PRO Foot Switch Bellows for IPX7 Plastic Foot Switch
- Foot Switch Guard Cover for Foot Switch
- ABB Foot Switch Foot Switch - 690V Contact Voltage
- Schneider Electric Foot Switch Momentary Foot Switch - Metal Case...
- Schneider Electric Momentary Foot Switch - Metal Case Material 3 A...