Better World
Schneider Electric Momentary On-Off Foot Switch - Metal Case Material, 2NC+2NO, 3 A Contact Current, 240V Contact
- RS Stock No.:
- 211-8504
- Mfr. Part No.:
- XPER711
- Brand:
- Schneider Electric
Subtotal (1 unit)**
$634.75
(exc. GST)
$698.23
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $634.75 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-8504
- Mfr. Part No.:
- XPER711
- Brand:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Contact Configuration | 2NC+2NO | |
Series | XPER | |
Switch Operation | Momentary On-Off | |
Case Material | Metal | |
Contact Voltage Rating AC | 240V | |
Contact Voltage Rating DC | 250V | |
Contact Current Rating | 3 A | |
IP Rating | IP66 | |
Guard Cover | Yes | |
Better World Verification | Green Premium | |
Better World Product | Yes | |
Number of Pedals | 1 | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Contact Configuration 2NC+2NO | ||
Series XPER | ||
Switch Operation Momentary On-Off | ||
Case Material Metal | ||
Contact Voltage Rating AC 240V | ||
Contact Voltage Rating DC 250V | ||
Contact Current Rating 3 A | ||
IP Rating IP66 | ||
Guard Cover Yes | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
Number of Pedals 1 | ||
Related links
- Schneider Electric Momentary Foot Switch - Metal Case Material 3 A...
- Schneider Electric Momentary On-Off Foot Switch - Metal Case...
- Schneider Electric Foot Switch Momentary Foot Switch - Metal Case...
- Schneider Electric Industrial Duty Momentary On-Off Foot Switch -...
- Schneider Electric Foot Switch Momentary Foot Switch - Plastic...
- Schneider Electric Latching Foot Switch - Metal Case Material 3 A...
- Schneider Electric Industrial Duty Momentary On-Off Foot Switch -...
- Schneider Electric Foot Switch 1 Step Foot Switch - Metal Case...