Schmersal General Purpose Momentary Foot Switch - Thermoplastic Case Material, SPST, 1 A, 2.5 A Contact Current, 230V

Subtotal (1 unit)*

$511.55

(exc. GST)

$562.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$511.55

*price indicative

RS Stock No.:
206-5808
Mfr. Part No.:
103003079
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Foot Switch Type

Momentary Foot Switch

Series

NKF3-10/10/10Z-B-2M

Contact Configuration

SPST

Switch Operation

Momentary

Case Material

Thermoplastic

Contact Voltage Rating AC

230V

Contact Voltage Rating DC

24V

Contact Current Rating

1 A, 2.5 A

Switch Environment

General Purpose

IP Rating

IP67

COO (Country of Origin):
BR
The Schmersal NKF3-10/10/10Z-B-2M foot switch has a single contact with single pedal type design with 2m pre-wired cable. It has contact versions consisting of switch-over or NO contacts. The enclosure material is shock-proof thermoplastic whereas the pedal material is of ABS thermoplastic. The foot switch works on the snap switch element switching principle.

Standards: IEC/EN 60947-5-1
Mechanical life, minimum: 1,000,000 Operations
Protection class: IP 67 to IEC/EN 60529

Related links