Bernstein AG Latching Foot Switch - DPDT Aluminium 5 A Contact Current, 240 V ac Contact Voltage

Subtotal (1 unit)*

$947.18

(exc. GST)

$1,041.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$947.18

*price indicative

RS Stock No.:
136-3182
Mfr. Part No.:
6061000560
Brand:
Bernstein AG
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein AG

Product Type

Foot Switch

Contact Configuration

DPDT

Series

F1

Switch Operation

Latching

Housing Material

Aluminium

Contact AC Voltage

240V ac

Contact DC Voltage

250V dc

Push Button Material

Polyamide

Contact Current

5A

IP Rating

IP67

Terminal Type

Screw

Cover

Yes

Width

145mm

Depth

145mm

Length

156mm

Standards/Approvals

EU, CSA, CCC

Number of Pedals

1

Mechanical Life

1000000Operations

COO (Country of Origin):
DE

F1 UN Series


Professional range of Bernstein limit switches from the F1 UN series. All models are made from aluminium diecast and are highly reliable and excellent quality.

Features & Benefits


Cable entry: M20 x 1.5

Protection rating IP65/67

Aluminium diecast enclosure

Actuator: Foot lever

Related links