- RS Stock No.:
- 186-1678
- Mfr. Part No.:
- BALBOARD
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 186-1678
- Mfr. Part No.:
- BALBOARD
- Brand:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
BALBOARD Balance Board for Standing Desk
This balance board for standing desks gives you a fun and easy way to engage both your mind and body, by providing a way to add more movement to your workday.
Energize Your Workday
Standing at work is an effective way to help counter the negative effects of too much sitting. Adding low-impact movement while standing can help to energize your workday.
The balance board is designed with an unstable platform for standing. This encourages balancing movement to help to engage the stabilizing muscles in your legs and core. As a result, it can enhance your core stability and balance, and help to increase your focus and alertness.
Wide Range of Movement
The standing-desk balance board rests on a spherical base, which allows you to tilt and swivel with ease. You can rock back and forth, or side to side, to provide gentle movement while standing. Its easy to move the balance board out from under your desk, or slide it back underneath, using the foot control feature.
Designed for Durability and Comfort
The balance board is made of durable plastic with a soft carpeted top surface for added comfort. It comes with four rubber feet that you attach to the board easily.
BALBOARD is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Energize Your Workday
Standing at work is an effective way to help counter the negative effects of too much sitting. Adding low-impact movement while standing can help to energize your workday.
The balance board is designed with an unstable platform for standing. This encourages balancing movement to help to engage the stabilizing muscles in your legs and core. As a result, it can enhance your core stability and balance, and help to increase your focus and alertness.
Wide Range of Movement
The standing-desk balance board rests on a spherical base, which allows you to tilt and swivel with ease. You can rock back and forth, or side to side, to provide gentle movement while standing. Its easy to move the balance board out from under your desk, or slide it back underneath, using the foot control feature.
Designed for Durability and Comfort
The balance board is made of durable plastic with a soft carpeted top surface for added comfort. It comes with four rubber feet that you attach to the board easily.
BALBOARD is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
• Encourages gentle movement while standing, to help engage the stabilizing muscles in your legs and core
• Standing desk balance board rests on a spherical base, allowing a wide range of movement
• Made of durable plastic with a soft carpeted surface for added comfort
• Easy to move out from under desk, with foot control
• Standing desk balance board rests on a spherical base, allowing a wide range of movement
• Made of durable plastic with a soft carpeted surface for added comfort
• Easy to move out from under desk, with foot control
Applications
• Add movement while standing, to help enhance posture and core stability
• The perfect accessory for your standing desk or sit-stand workstation
• Ideal for use in a wide range of office settings, including home offices
• The perfect accessory for your standing desk or sit-stand workstation
• Ideal for use in a wide range of office settings, including home offices
Whats in the package?
• balance board
• rubber feet
• screws
• washers
• quick-start guide
• rubber feet
• screws
• washers
• quick-start guide
FAQs
How much weight can the balance board support?
It can support up to 300lb or 136kg
It can support up to 300lb or 136kg
Specifications
Attribute | Value |
---|---|
Tilt Adjustable | Yes |
Height | 62mm |
Length | 500mm |
Width | 350mm |
Colour | Grey |
Weight | 2kg |
Maximum Height | -- |
Minimum Height | -- |