- RS Stock No.:
- 763-8807
- Mfr. Part No.:
- VHB 4910 19mm x 13,7m
- Brand:
- 3M
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 763-8807
- Mfr. Part No.:
- VHB 4910 19mm x 13,7m
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Specifications
Attribute | Value |
---|---|
Width | 19mm |
Thickness | 1mm |
Length | 14m |
Backing Material | Acrylic Foam |
Colour | Transparent |
Adhesion Strength | 26 N/cm |
Foam Density | 960kg/m³ |
Adhesive Material | Acrylic |
Tensile Strength | 69N/cm |
Model Number | 4910 |
Maximum Operating Temperature | +93°C |
Adhesion Strength Unfaced Side | 26N/cm |