Ecospill Ltd Rectangular Foam, For Use With Vehicles
- RS Stock No.:
- 712-125
- Mfr. Part No.:
- RFWB57
- Brand:
- Ecospill Ltd
N
Subtotal (1 unit)*
$677.38
(exc. GST)
$745.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $677.38 |
*price indicative
- RS Stock No.:
- 712-125
- Mfr. Part No.:
- RFWB57
- Brand:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Foam Shape | Rectangular | |
| Product Type | Foam | |
| Colour | Yellow | |
| Height | 200mm | |
| Length | 600mm | |
| Width | 600mm | |
| For Use With | Vehicles | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Foam Shape Rectangular | ||
Product Type Foam | ||
Colour Yellow | ||
Height 200mm | ||
Length 600mm | ||
Width 600mm | ||
For Use With Vehicles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ecospill Ltd ecospill Mini Foam Wall Bund is a Compact and portable solution designed specifically for managing small leaks and spills ranging from 15 to 134.5 gallons. Crafted from heavy-duty 22 oz. PVC, its innovative 6-inch crush-resistant foam walls are not only resilient but also rebound quickly after being driven over, ensuring long-lasting reliability. Perfect for use in workshops, labs, and during fuel transfers, this product deploys instantly and can be conveniently folded for easy storage. Its chemical-resistant construction makes it an excellent choice for vehicles, drums, and equipment maintenance, enabling proactive fluid containment and preventing environmental contamination.
Compact and portable design for easy movement and storage
Heavy-duty 22 oz. PVC construction for durability against wear and tear
6 crush-resistant foam walls bounce back after being driven over
Instant deployment ensures Rapid response to spills
Chemical-resistant material suitable for various hazardous fluids
Ideal for use in workshops, labs, and during fuel transfers
Prevents the spread of fluids, protecting both the environment and workplace safety
Lightweight at just 1.4 kgs for effortless handling
Related links
- DeWALT DWST83459-1 Rectangular Foam Insert, For Use With Toughsystem Boxes
- Zarges K470 Rectangular Foam Insert, For Use With K470 Case Model 40859
- BS SYSTEMS 6000003673 Rectangular Foam Insert L-BOXX 136
- BS SYSTEMS 6000003674 Rectangular Foam Insert L-BOXX 136
- BS SYSTEMS 6100000189 Rectangular Foam Insert, For Use With XL-BOXX
- BS SYSTEMS 1000010146 Rectangular Foam Insert, For Use With L-BOXX 102
- BS SYSTEMS 6100000170 Rectangular Foam Insert, For Use With XL-BOXX
- Zarges K470 Rectangular Foam Insert, For Use With K470 Case Model 40836
