GE Polylux XLr™ LongLast High Efficiency Fluorescent Triphosphor T8 Tubes
GEs new T8 Polylux™ XLr™LongLast range was designed to further improve reliability and drastically increase life performance without compromising on other key features of the product, such as initial lumen and lumen maintenance. These high-quality lamps provide a way to achieve even greater savings by providing extra long life and lower maintenance costs. This is one reason why GE T8 Polylux™ XLr™ LongLast lamps are suited to all retail, domestic, office and other commercial environments. T8 Polylux™ XLr™ LongLast lamps should be the natural choice for all fluorescent lightingapplications. The excellent colour reproduction flatters skin tones making people appear more natural, and makes merchandise appear more vibrant and colourful.
Ideal for applications with high maintanence costs and include: Store lighting Warehouse lighting Industrial lighting Public buildings and areas
Very long and reliable product life – up to 42,000 hours, on HF electronic gear Superior service life – up to 32,000 hours, on HF electronic gear – ideal for group replacements Comprehensive product range – 18, 36, 58 and 70W Light output is the same as for standard T8 Polylux™ XLR™ – best in class performance Excellent lumen maintenance Outstanding color rendering through the advanced XLR™ coating technology Environmentally friendly product – ROHS compliant & contains recyclable components Can be used on existing control gears and fixtures
Fluorescent Triphosphor
Triphosphor tubes have longer life, a lower mercury content, better colour rendering and higher lumen maintenance than their Halophosphate counterparts. The tubes are available in a variety of colour temperatures from 3000K (warm white) to 6000K (daylight).
Extended life expectancy which can be increased by upto 20,000 hours with the use of high frequency luminaires. Shatter resistant versions available which retain the fragments in the event of a breakage. Option of triphosphor tubes with internal reflectors, which reduce waste light and increase light output by up to 75%. 16mm (T5) tubes provide a compact alternative to T8 tubes, offering peak performance at +35 °C and typically provide 5% more efficiency in most ceiling applications when compared to equivalent T8 tubes.