Osram 15 W T8 Fluorescent Tube, 950 lm, 450mm, G13
- RS Stock No.:
- 700-1388
- Mfr. Part No.:
- 4050300446004
- Brand:
- Osram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 700-1388
- Mfr. Part No.:
- 4050300446004
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Wattage | 15 W | |
| Shape | Linear | |
| Length Imperial | 1.5ft | |
| Length Metric | 450mm | |
| Lamp Size | T8 | |
| Colour Temperature | 4000K | |
| Lamp Base | G13 | |
| Colour Tone | Cool White | |
| Colour Reference | 840 | |
| Luminosity | 950 lm | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Wattage 15 W | ||
Shape Linear | ||
Length Imperial 1.5ft | ||
Length Metric 450mm | ||
Lamp Size T8 | ||
Colour Temperature 4000K | ||
Lamp Base G13 | ||
Colour Tone Cool White | ||
Colour Reference 840 | ||
Luminosity 950 lm | ||
L15840 Fluorescent Tube Features:
L15840 (also known as 15 W/840) is a 15 watt fluorescent tube. It is a cool white colour with a colour temperature rating of 4000 K. This fluorescent lamp creates luminous flux of 950 lumens (lm) and has a colour rendering index of 80.
This fluorescent tube meets EU energy efficiency class B and has energy consumption of 19 kWh/1000h and a lifespan of 20,000 hours.
This fluorescent tube meets EU energy efficiency class B and has energy consumption of 19 kWh/1000h and a lifespan of 20,000 hours.
