Philips Lighting 16 W T8 Fluorescent Tube, 1300 lm, 600mm
- RS Stock No.:
- 662-1417
- Mfr. Part No.:
- 16830TLDEco
- Brand:
- Philips Lighting
Bulk discount available
Subtotal (1 pack of 25 units)*
$302.50
(exc. GST)
$332.75
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 125 | $12.10 | $302.50 |
| 150 + | $11.00 | $275.00 |
*price indicative
- RS Stock No.:
- 662-1417
- Mfr. Part No.:
- 16830TLDEco
- Brand:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Wattage | 16 W | |
| Length Imperial | 2ft | |
| Length Metric | 600mm | |
| Lamp Size | T8 | |
| Colour Temperature | 3000K | |
| Colour Tone | Warm White | |
| Colour Reference | 830 | |
| Luminosity | 1300 lm | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Wattage 16 W | ||
Length Imperial 2ft | ||
Length Metric 600mm | ||
Lamp Size T8 | ||
Colour Temperature 3000K | ||
Colour Tone Warm White | ||
Colour Reference 830 | ||
Luminosity 1300 lm | ||
