- RS Stock No.:
- 222-8703
- Mfr. Part No.:
- 14174701
- Brand:
- WIKA
Discontinued product
- RS Stock No.:
- 222-8703
- Mfr. Part No.:
- 14174701
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The WIKA FSD-3 enables the reliable and process-safe monitoring of the flow of liquid media. This has standard PNP flow switching output. When the flow is above or below the set value, the switching output activates the downstream regulator or control. Damage and production losses through degradation of pumps, tools and spindles can thus be avoided. The FSD-3 operates on the basis of the calorimetric measuring principle. This guarantees a wear-free flow measurement without any moving parts in the medium.
Switching and analogue outputs for flow, temperature and diagnostics
Easily parameter is able via the local display
Free from wear, without any moving parts in the medium
Easily parameter is able via the local display
Free from wear, without any moving parts in the medium
Specifications
Attribute | Value |
---|---|
Media Monitored | Liquid |
Device Type | Flow Switch |
Supply Voltage | 15 → 35 |
Series | FSD-3 |