Siemens SITRANS F M Series Electromagnetic In-line Flow Sensor Fitting for Liquid, 0 m/s Min, 10 m/s Max
- RS Stock No.:
- 804-4011
- Mfr. Part No.:
- 7ME6340-3MC13-2AA1
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 804-4011
- Mfr. Part No.:
- 7ME6340-3MC13-2AA1
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
MAG 3100P Flowmeter
Siemens SITRANS electromagnetic flow sensors. Designed to be used with the SITRANS MAG 5000 and 6000 transmitters. The flow sensor uses the principles of electromagnetic conduction to convert the flow into a electrical signal read by the transmitter that is proportional to the flow of liquid in the pipeline. Siemens MAG 3100 P range are designed for use in more demanding applications, mining, cement, and special chemical applications and are manufactured to resist harsh chemicals, temperatures and pressures.
IP67 enclosure
PTFE / PFA liner
Platinum Hastelloy electrodes
Corrosion resistant stainless steel sensor housing
Complies with EN 1092, DIN and ANSI flange standards
Process temperature -20° up to 150°C
Pressure rating up to 580 PSI
Compact or remote mountable
Easy to install into existing pipework systems
SENSOREPROM automatically updates settings on commissioning
Fully welded construction
Build-in length complies with ISO 13359
PTFE / PFA liner
Platinum Hastelloy electrodes
Corrosion resistant stainless steel sensor housing
Complies with EN 1092, DIN and ANSI flange standards
Process temperature -20° up to 150°C
Pressure rating up to 580 PSI
Compact or remote mountable
Easy to install into existing pipework systems
SENSOREPROM automatically updates settings on commissioning
Fully welded construction
Build-in length complies with ISO 13359
Specifications
Attribute | Value |
---|---|
Media Monitored | Liquid |
Device Type | Electromagnetic |
Minimum Flow Rate | 0 m/s |
Maximum Flow Rate | 10 m/s |
Pipe Diameter Range | 0.5 → 12 in |
Connection Type | 1/2 NPT |
Maximum Pressure | 40bar |
Material | Carbon Steel |
Minimum Operating Temperature | -40°C |
Series | SITRANS F M |
Maximum Operating Temperature | +100°C |