- RS Stock No.:
- 161-3065
- Mfr. Part No.:
- IR2000-F02-A
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 161-3065
- Mfr. Part No.:
- IR2000-F02-A
- Brand:
- SMC
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Series IR Precision Regulators are designed to be compact and light weight. The maximum set pressure has been expanded from the conventional 0.7MPa to 0.8MPa. Relief flow has been increased by nearly 5 times (compared to SMC IR201, IR401)
Specifications
Attribute | Value |
---|---|
Maximum Flow Rate | 4.4 L/min |
Control Output | NPN Open Collector |
Mounting Style | Panel Mount |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | 60°C |
Series | IR |
For Use With | Airline Equipments |