Schneider Electric Steel Floor Standing Enclosure, IP30, 1530 x 600 x 205mm
- RS Stock No.:
- 247-1358
- Mfr. Part No.:
- 08212
- Brand:
- Schneider Electric
1 / 1
Discontinued product
- RS Stock No.:
- 247-1358
- Mfr. Part No.:
- 08212
- Brand:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
IP Rating | IP30 | |
Body Material | Steel | |
Colour | White | |
External Dimensions | 1530 x 600 x 205mm | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
IP Rating IP30 | ||
Body Material Steel | ||
Colour White | ||
External Dimensions 1530 x 600 x 205mm | ||