Siemens ALPHA 630 Series Steel 1-Door Floor Standing Enclosure, Opaque Door, IP43
- RS Stock No.:
- 216-3306
- Mfr. Part No.:
- 8GK1302-8KK12
- Brand:
- Siemens
Subtotal (1 unit)*
$1,579.72
(exc. GST)
$1,737.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,579.72 |
*price indicative
- RS Stock No.:
- 216-3306
- Mfr. Part No.:
- 8GK1302-8KK12
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Doors | 1 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP43 | |
| Series | ALPHA 630 | |
| Construction | Assembled Welded | |
| Door Type | Opaque | |
| Body Material | Steel | |
| Colour | Light Grey | |
| Colour RAL | RAL 7035 | |
| Mounting plate | No | |
| Standards/Approvals | VDE, EAC, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Doors 1 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP43 | ||
Series ALPHA 630 | ||
Construction Assembled Welded | ||
Door Type Opaque | ||
Body Material Steel | ||
Colour Light Grey | ||
Colour RAL RAL 7035 | ||
Mounting plate No | ||
Standards/Approvals VDE, EAC, CE | ||
- COO (Country of Origin):
- DE
The Siemens ALPHA 630 Floor-mounted cabinet has flat pack with dimension H: 1900 mm, W: 300 mm and cabinet depth of 210 mm. It has RAL 7035 (light grey), colour and unassembled enclosure comes with unassembled enclosed door and rotary handle, which can be
Easy planning thanks to modular design
Ample wiring space behind the standard mounting rail
Comprehensive range of cabinet-high and frequently used quick-assembly kits and assembly kits for individual and project-related assembly
Easy assembly thanks to keyhole-fastened components and modules with quick-acting locks
Short mounting times thanks to quick-assembly kits
System concept according to DIN, EN and VDE regulations
Related links
- Siemens ALPHA 630 Series Steel 2-Door Floor Standing Enclosure IP43
- Siemens ALPHA 630 Series Steel 1-Door Free-Standing Cabinet IP43
- Schneider Electric PrismaSeT Series Sheet Steel Floor Standing Enclosure IP43 IP41
- Siemens ALPHA 630 Series Steel 2-Door Free-Standing Cabinet IP43
- Schneider Electric PrismaSeT Series Sheet Steel Floor Standing Enclosure IP43 IP40
- Siemens ALPHA 630 Series Steel 1-Door Free-Standing Cabinet IP55
- Siemens ALPHA 630 Series Steel 1-Door Free-Standing Cabinet IP44
- Schneider Electric PrismaSeT Series Sheet Steel 2-Door Floor Standing Enclosure IP30 IP40, IP43 205
