- RS Stock No.:
- 187-6694
- Mfr. Part No.:
- 9680626
- Brand:
- Rittal
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,813.29
(exc. GST)
$1,994.62
(inc. GST)
Units | Per unit |
1 + | $1,813.29 |
- RS Stock No.:
- 187-6694
- Mfr. Part No.:
- 9680626
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Baying systems VX, for installation with partial doors and internal separation in a modular design.
Specifications
Attribute | Value |
---|---|
External Dimensions | 599 x 603.5 x 2205mm |
External Depth | 603.5mm |
External Height | 2205 mm |
External Width | 599 mm |
Related links
- Floor Scrubbers
- Floor Boxes & Accessories
- Wet Floor Signs
- Rittal 19-Inch Floor Cabinet 399 x 603.5 x 2205mm
- Coba Europe Clean Step Carpet Floor Protection x 0.6m, 0.76m 6.5mm
- Rittal 19-Inch Floor Cabinet 799 x 603.5 x 2205mm
- Rittal 19-Inch Floor Cabinet 599 x 603.5 x 2005mm
- Legrand Floor Boxes & Accessories