- RS Stock No.:
- 187-6683
- Mfr. Part No.:
- 9666916
- Brand:
- Rittal
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$3,415.27
(exc. GST)
$3,756.80
(inc. GST)
Units | Per unit |
1 + | $3,415.27 |
- RS Stock No.:
- 187-6683
- Mfr. Part No.:
- 9666916
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Baying systems VX as distribution enclosures, prepared for ISV installation modules
Specifications
Attribute | Value |
---|---|
External Dimensions | 849 x 608 x 2019mm |
External Depth | 608mm |
External Height | 2019 mm |
External Width | 849 mm |